
The TE Connectivity Amp-Leaf 5A Bronze Gold Contact Cable Mount Connector features a contact current rating of 5A and is made from bronze with a gold plating. It is compliant with ELV standards and is packaged in boxes of 5000 units. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available with a straight orientation and is unshielded, with crimp termination.
TE Connectivity 66084-3 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 16.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66084-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
