TE Connectivity 66088-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUO-TYNE |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66088-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.