TE Connectivity 6609000-8 technical specifications.
| Current | 6A |
| Length | 50.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Screw, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EEA |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609000-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.