TE Connectivity 6609001-6 technical specifications.
| Current Rating | 3A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 50.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609001-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.