TE Connectivity 6609006-1 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EEJ, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.