TE Connectivity 6609008-2 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 54.61mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 51.76mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EJH, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609008-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.