TE Connectivity 6609018-8 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Filter Type | GENERAL PURPOSE |
| Leakage Current | 250uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EBF, Corcom |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609018-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.