
TE Connectivity 6609020-3 technical specifications.
| Approvals | UL |
| Current | 2A |
| Current Rating | 2A |
| Depth | 64.3mm |
| ELV | Compliant |
| Inductance | 539uH |
| Leakage Current | 210uA |
| Length | 57.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609020-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
