TE Connectivity 6609057-1 technical specifications.
| Length | 62.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609057-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.