TE Connectivity 6609075-7 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Filter Type | GENERAL PURPOSE |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel, Screw, Flanges |
| Operating Frequency | N/A |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DA, Corcom |
| Termination | PCB |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609075-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.