
Shielded male power connector for AC applications. Features 3 positions and 3 contacts with a 6A current rating and 250V AC maximum voltage. Designed for panel mounting with flanges, accommodating panel thicknesses up to 2.9mm. Termination is Faston, with a leakage current of 2uA. Operating temperature range is -10°C to 40°C.
TE Connectivity 6609103-8 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 50.29mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609103-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.