
This 3-contact module from TE Connectivity features a max current rating of 6A and a max voltage rating of 250V AC. It is designed for snap-in mounting and has a frequency range of 30 to 30000 KHz. The module is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Length | 31.49mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |