
3-position, 3-pole male power connector for AC applications, featuring a straight orientation and Faston termination. This module-style connector offers a 6A current rating and a maximum voltage rating of 250V AC. Designed for snap-in mounting with a panel thickness of 2.9mm, it operates within a temperature range of -10°C to 40°C and has a leakage current of 250uA. The component is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 6609107-2 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 31.49mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Shielding | Unshielded |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609107-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.