TE Connectivity 6609110-2 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.