TE Connectivity 6609116-1 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 44.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HG, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.