TE Connectivity 6609122-3 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Depth | 56.66mm |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609122-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.