TE Connectivity 6609123-8 technical specifications.
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609123-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.