TE Connectivity 66092-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 5000 |
| Packaging | Carton |
| PCB Thickness | 0.07inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.