TE Connectivity 6609215-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Housing Color | Black |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609215-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.