Signal contact pin for cable mounting, featuring a straight orientation and round shape. Designed for 16-18 AWG wire, this component offers a maximum current rating of 13A. Constructed with brass contact material, it is plated with gold and tin over a nickel underplate, with a plating thickness of 760nm. This RoHS and ELV compliant component is supplied in tape and reel packaging.
TE Connectivity 66098-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Round |
| Contact Style | Pin |
| ELV | Compliant |
| Insulation Diameter | 0.1inch |
| Length | 27.1mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66098-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.