
Signal contact pin, 16 size, male, straight orientation, for cable mounting. Features brass contact material with gold plating, round contact shape, and a crimp termination. Designed for discrete wire, 16-18 AWG cable, with an insulation diameter of 0.1 inch. Operates within a temperature range of -55°C to 105°C. RoHS compliant and ELV compliant. Packaged on tape and reel, 4000 pieces per package.
TE Connectivity 66098-6 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66098-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.