
Signal and power contact pin, male, straight orientation, designed for 16-18 AWG discrete wire. Features a round shape, brass contact material with gold and tin plating, and a 13A current rating. Suitable for panel or cable mounting with a crimp termination. Operating temperature range of -55°C to 125°C.
TE Connectivity 66099-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66099-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
