TE Connectivity 6609929-7 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Mounting | Panel Mount |
| Product Length (mm) | 54.73 |
| Product Depth (mm) | 58.67 |
| Product Height (mm) | 58.67 |
| Type | EMI/RFI Filtered |
| Number of Contacts | 3 |
| Gender | PL |
| Termination Method | Solder Lug |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Additional Hardware | Switch |
| Max Current Rating | 10A |
| Max Voltage Rating | (115|230)VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6609929-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.