TE Connectivity 6609941-6 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 30.98mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609941-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.