TE Connectivity 6609951-9 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609951-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.