TE Connectivity 6609952 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Depth | 59.81mm |
| Features | Shielded |
| Gender | Male |
| Length | 31.49mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Panel Thickness | 2.9mm |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.