TE Connectivity 6609977-2 technical specifications.
| Length | 140mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609977-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.