TE Connectivity 6609987-2 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 15A |
| ELV | Compliant |
| Features | Shielded |
| Leakage Current | 9.6uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRB, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609987-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.