
Signal socket contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this female contact accepts 16-18 AWG wire gauges and has a maximum current rating of 13A. Constructed with brass contact material, it boasts gold plating over a nickel underplate for enhanced conductivity and durability. Operating within a temperature range of -55°C to 105°C, this component is RoHS and ELV compliant.
TE Connectivity 66100-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 250nm |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
