
TE Connectivity 66100-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | 0.1inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66100-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
