
Female socket contact for signal applications, featuring a straight, cable mount orientation. This brass contact with gold plating supports 16-18 AWG discrete wire, with an insulation diameter of 0.1 inch. Operating temperature range is -55°C to 105°C. Supplied on tape and reel with a package quantity of 4000 units, this component is RoHS and ELV compliant, and lead-free.
TE Connectivity 66100-6 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66100-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
