
Female signal terminal for discrete wire applications, featuring brass contacts with bright tin-lead plating. Designed for crimp termination, this component supports wire gauges from 16 to 18 AWG and has a current rating of 13A. It offers a straight orientation and is unshielded, with a compact profile of 3.68mm depth and 3.05mm height. Suitable for cable mounting, this terminal is packaged as loose pieces.
TE Connectivity 66101-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| Diode Type | PIN |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66101-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
