
Shielded, right-angle, through-hole mounted modular connector with two ports, featuring 16 contacts made of gold-plated bronze. This Ethernet connector offers 8 cores per jack and a 2.54mm pitch, with a 3.68mm tail length. Operating within a temperature range of 0°C to -70°C, it is UL94 V-0 flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 6610144-6 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6610144-6 to view detailed technical specifications.
No datasheet is available for this part.