
Male signal contact, 16 size, for crimp termination of discrete wire cables. Features brass contact material with tin plating, suitable for 20-24AWG wire gauges. This straight, unshielded contact has a 2.03mm insulation diameter and a length of 27.48mm. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 66102-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Metal, Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Length | 27.48mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
