
Signal contact pin, male, cable mount, straight orientation, for discrete wire. Features brass contact material with gold and tin plating, rated for 13A current. Designed for 20-24AWG wire, with a maximum operating temperature of 105°C and a minimum of -55°C. Dimensions include a 2.03mm insulation diameter and 27.48mm length. This RoHS and ELV compliant component is supplied on tape and reel.
TE Connectivity 66102-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66102-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
