
Male signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this brass contact offers gold and tin plating for enhanced conductivity and durability. Accommodates wire gauges from 24AWG to 20AWG with an insulation diameter of 0.08 inches. This RoHS and ELV compliant component is supplied on tape and reel for efficient assembly.
TE Connectivity 66102-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.08inch |
| Lead Free | Not Applicable |
| Length | 27.48mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66102-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
