
TE Connectivity 66102-6 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.08mm |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66102-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
