
Assembly tool for signal applications, featuring male brass contacts with gold and tin plating. Designed for crimp termination of discrete wire cables, accommodating wire gauges from 24AWG to 20AWG. This straight, unshielded component has a 2.03mm insulation diameter and a 2.92mm depth, suitable for cable mounting. Packaged on tape and reel in quantities of 4000, it is RoHS compliant.
TE Connectivity 66102-8 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66102-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
