
Assembly tool for male contacts, designed for wire gauges 24-20 AWG. Features a straight mounting style and gold plating with a flash finish. Operates within a temperature range of -55°C to 90°C.
TE Connectivity 66102-9 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 66102-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.