
Signal connector tool for male pin contacts, featuring brass construction with gold plating (250nm thickness) over nickel underplate. Designed for discrete wire termination via crimp, accommodating wire gauges from 24AWG to 20AWG. This straight, unshielded component is rated for 13A current and has a 2.03mm insulation diameter. Supplied in loose piece packaging, 1000 units per package.
TE Connectivity 66103-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 250nm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66103-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
