
Assembly tool for signal applications, featuring a male contact gender and brass contact material with bright, tin, lead plating. Designed for discrete wire/cable types with a wire gauge range of 20-24AWG, this straight-oriented, unshielded component mounts to cable. It has a 2.03mm insulation diameter, 2.92mm depth, and 27.48mm length, with a single port and crimp termination. This product contains lead and is non-compliant with ELV and RoHS standards.
TE Connectivity 66103-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Depth | 2.92mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Lead Free | Contains Lead |
| Length | 27.48mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66103-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
