
Signal contact for cable mounting, featuring a male gender and brass construction with gold plating for enhanced conductivity. Designed for discrete wire applications, this contact accommodates wire gauges from 24AWG to 20AWG, with a maximum insulation diameter of 2.03mm. It utilizes a crimp termination method and is supplied in tape and reel packaging. RoHS compliant.
TE Connectivity 66104-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66104-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
