
TE Connectivity 66104-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66104-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
