
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a 20-24 AWG wire gauge range. Constructed from brass with gold and tin plating for enhanced conductivity and durability. This unshielded contact is supplied in tape and reel packaging, with 4000 units per package.
TE Connectivity 66104-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate, Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66104-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
