
Female signal connector for discrete wire applications, featuring brass contacts with bright tin-lead plating. Designed for straight, cable mount orientation, this component supports wire gauges from 20AWG to 24AWG and has a current rating of 13A. It is supplied on tape and reel packaging with a package quantity of 4000 units.
TE Connectivity 66104-7 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Contains Lead |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66104-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
