Female signal connector for discrete wire applications, featuring brass contacts with gold and tin plating. Designed for cable mounting with a straight orientation and a 2.03mm insulation diameter. This component supports wire gauges from 24AWG to 20AWG and is supplied on tape and reel for efficient assembly. It is RoHS and ELV compliant, ensuring adherence to environmental standards.
TE Connectivity 66104-8 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66104-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.