TE Connectivity 66106-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Gender | Male |
| Length | 27.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66106-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.