
Signal contact pin for cable mounting, featuring a straight orientation and a crimp termination. Designed for discrete wire, this 16-size contact accepts 24-26 AWG wire gauges. Constructed from brass with gold and tin plating, it offers a 13A current rating and a 0.055-inch insulation diameter. This component is RoHS compliant, UL94 V-0 flammability rated, and CSA approved, supplied in tape and reel packaging.
TE Connectivity 66106-3 technical specifications.
| Approvals | CSA |
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Current Rating | 13A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66106-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
