
Signal contact pin for cable mounting, featuring a 16 size Crimp ST termination. Designed for discrete wire applications with a 24-26AWG wire gauge and 0.055-inch insulation diameter. Constructed from brass with gold and tin plating for enhanced conductivity and durability. Operates within a temperature range of -55°C to 105°C, with RoHS and ELV compliance. Packaged in tape and reel for efficient handling.
TE Connectivity 66106-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66106-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
