
Signal contact pin for cable mounting, featuring a 16 size and straight orientation. Designed for discrete wire applications, it accommodates 24-26 AWG wire gauges with a 0.055-inch insulation diameter. Constructed from brass with gold and tin plating, this component offers a broad operating temperature range from -55°C to 105°C. Supplied in tape and reel packaging, it is RoHS compliant.
TE Connectivity 66106-5 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66106-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
